Nexperia 74HC4538PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74HC4538PW,118 |
| LCSC Part # | C547076 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 25ns 5.2mA 5.2mA 2V~6V 74HC Monostable TSSOP-16 Multivibrators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 25ns | |
| Sink Current | 5.2mA | |
| Source Current | 5.2mA | |
| Input Type | - | |
| Supply Voltage | 2V~6V | |
| OperatingTemperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Logic Gate Type | Monostable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 25ns | |
| Sink Current | 5.2mA | |
| Source Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Supply Voltage | 2V~6V | |
| OperatingTemperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Logic Gate Type | Monostable |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6707 | $ 0.67 |
| 10+ | $ 0.5614 | $ 5.61 |
| 30+ | $ 0.5068 | $ 15.20 |
| 100+ | $ 0.4522 | $ 45.22 |
| 500+ | $ 0.4188 | $ 209.40 |
| 1,000+ | $ 0.4021 | $ 402.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 25ns | |
| Sink Current | 5.2mA | |
| Source Current | 5.2mA | |
| Input Type | - | |
| Supply Voltage | 2V~6V | |
| OperatingTemperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Logic Gate Type | Monostable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Propagation Delay | 25ns | |
| Sink Current | 5.2mA | |
| Source Current | 5.2mA |
| Type | Description | |
|---|---|---|
| Input Type | - | |
| Supply Voltage | 2V~6V | |
| OperatingTemperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Logic Gate Type | Monostable |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


