Nexperia 74LV4060PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LV4060PW,118 |
| LCSC Part # | C548005 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1V~5.5V Up Counter Binary Counter Negative Edge -40℃~+125℃ Asynchronous 14 90MHz TSSOP-16 Counters, Dividers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 1V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 90MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 1V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 90MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3027 | $ 1.51 |
| 30+ | $ 0.2422 | $ 7.27 |
| 250+ | $ 0.2162 | $ 54.05 |
| 1,000+ | $ 0.1752 | $ 175.20 |
| 2,500+ | $ 0.1608 | $ 402.00 |
| 7,500+ | $ 0.1521 | $ 1140.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 1V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 90MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 1V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 90MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



