Nexperia 74LVC1G157GM,115
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LVC1G157GM,115 |
| LCSC Part # | C548276 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | Multiplexers 32mA 1.65V~5.5V -40℃~+125℃ Single supply 32mA XSON-6(1x1.5) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | Nexperia 74LVC1G157GM,115 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Type | Multiplexers | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Type | Multiplexers | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.268 | $ 1.34 |
| 30+ | $ 0.217 | $ 6.51 |
| 250+ | $ 0.1952 | $ 48.80 |
| 1,000+ | $ 0.1679 | $ 167.90 |
| 5,000+ | $ 0.1558 | $ 779.00 |
| 10,000+ | $ 0.1485 | $ 1485.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Type | Multiplexers | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Type | Multiplexers | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Voltage Supply Source | Single supply | |
| Source Current | 32mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



