Texas Instruments3 CD74HC595SM96
| Manufacturer | |
| MPN | CD74HC595SM96 |
| LCSC Part # | C553167 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Description | -55℃~+125℃ 2V~6V Tri-State 74HC 串行至串行或并行 SSOP-16-4.4mm Shift Registers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments3 | |
| Packaging | SSOP-16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |