Nexperia PUMD3,125
| Manufacturer | NexperiaAsian Brands |
| MPN | PUMD3,125 |
| LCSC Part # | C553517 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 30@5mA,5V 150mV@10mA,0.5mA SOT-363 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | Nexperia PUMD3,125 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain (hFE@Ic,Vce) | 30@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 150mV@10mA,0.5mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 30@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 150mV@10mA,0.5mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.054 | $ 0.54 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0396 | $ 11.88 |
| 3,000+ | $ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.0331 | $ 198.60 |
| 9,000+ | $ 0.0316 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain (hFE@Ic,Vce) | 30@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 150mV@10mA,0.5mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 30@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 150mV@10mA,0.5mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



