LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SART(Nanjing Sart Tech) S6125-M2-2.0A product image
  • S6125-M2-2.0A thumbnail 1
  • S6125-M2-2.0A thumbnail 2
  • S6125-M2-2.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SART(Nanjing Sart Tech) S6125-M2-2.0A

Manufacturer
MPN
S6125-M2-2.0A
LCSC Part #
C553954
Packaging
SMD
Customer #
Key Attributes
SMD Fuse -55℃~+125℃ 50A 2A 250V SMD Fuses
DatasheetSART(Nanjing Sart Tech) S6125-M2-2.0A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 625
625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0763$ 0.38
50+$ 0.0623$ 3.12
150+$ 0.0554$ 8.31
1,000+$ 0.0487$ 48.70
2,000+$ 0.0445$ 89.00
5,000+$ 0.0424$ 212.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerSART(Nanjing Sart Tech)
PackagingSMD
TypeSMD Fuse
Operating Temperature-55℃~+125℃
Interrupting Rating50A
Current Rating2A
Voltage Rating (AC)250V