SART(Nanjing Sart Tech) S6125-M2-5.0A
| Manufacturer | SART(Nanjing Sart Tech)Asian Brands |
| MPN | S6125-M2-5.0A |
| LCSC Part # | C553957 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Fuse -55℃~+125℃ 50A 5A 250V SMD Fuses |
| Datasheet | SART(Nanjing Sart Tech) S6125-M2-5.0A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Packaging | SMD | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupting Rating | 50A | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Packaging | SMD | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Interrupting Rating | 50A | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,010
1,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0735 | $ 0.37 |
| 50+ | $ 0.0599 | $ 3.00 |
| 150+ | $ 0.053 | $ 7.95 |
| 1,000+ | $ 0.0478 | $ 47.80 |
| 2,000+ | $ 0.0437 | $ 87.40 |
| 5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Packaging | SMD | |
| Type | SMD Fuse | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupting Rating | 50A | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Packaging | SMD | |
| Type | SMD Fuse |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Interrupting Rating | 50A | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



