Vishay Intertech IHLP1212BZER1R0M11
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | IHLP1212BZER1R0M11 |
| LCSC Part # | C553992 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 20mΩ 1uH 4.5A SMD Fixed Inductors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 20mΩ | |
| Inductance | 1uH | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 20mΩ | |
| Inductance | 1uH | |
| Current Rating | 4.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,738
1,738 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0529 | $ 1.05 |
| 10+ | $ 0.8369 | $ 8.37 |
| 30+ | $ 0.7444 | $ 22.33 |
| 100+ | $ 0.6289 | $ 62.89 |
| 500+ | $ 0.5775 | $ 288.75 |
| 1,000+ | $ 0.5466 | $ 546.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 20mΩ | |
| Inductance | 1uH | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 20mΩ | |
| Inductance | 1uH | |
| Current Rating | 4.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

