Nexperia 74AHC1G4208GW-Q10H
| Manufacturer | NexperiaAsian Brands |
| MPN | 74AHC1G4208GW-Q10H |
| LCSC Part # | C554302 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | 2V~5.5V Up Counter Divide-by-2 Negative Edge -40℃~+125℃ TSSOP-5-1.3mm Counters, Dividers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Supply Voltage | 2V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Supply Voltage | 2V~5.5V | |
| Direction | Up Counter |
| Type | Description | |
|---|---|---|
| Logic Type | Divide-by-2 | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8694 | $ 0.87 |
| 10+ | $ 0.7298 | $ 7.30 |
| 90+ | $ 0.6525 | $ 58.73 |
| 100+ | $ 0.566 | $ 56.60 |
| 500+ | $ 0.5007 | $ 250.35 |
| 1,000+ | $ 0.4825 | $ 482.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Supply Voltage | 2V~5.5V | |
| Direction | Up Counter | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Supply Voltage | 2V~5.5V | |
| Direction | Up Counter |
| Type | Description | |
|---|---|---|
| Logic Type | Divide-by-2 | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



