Nexperia 74AHC594PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74AHC594PW,118 |
| LCSC Part # | C554438 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | -40℃~+125℃ 2V~5.5V Push-pull 74AHC 串行至串行或并行 TSSOP-16 Shift Registers RoHS |
| Datasheet | Nexperia 74AHC594PW,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74AHC | |
| Function | 串行至串行或并行 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74AHC | |
| Function | 串行至串行或并行 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4021 | $ 0.40 |
| 6+ | $ 0.3263 | $ 1.96 |
| 50+ | $ 0.2929 | $ 14.65 |
| 200+ | $ 0.2534 | $ 50.68 |
| 500+ | $ 0.2231 | $ 111.55 |
| 1,600+ | $ 0.2125 | $ 340.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74AHC | |
| Function | 串行至串行或并行 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74AHC | |
| Function | 串行至串行或并行 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



