XINLUDA XL386-MS
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL386-MS |
| LCSC Part # | C556284 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | MSOP-8 Audio Amplifiers |
| Datasheet | XINLUDA XL386-MS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | XINLUDA | |
| Packaging | MSOP-8 | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | XINLUDA | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 340
340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1948 | $ 0.97 |
| 30+ | $ 0.1597 | $ 4.79 |
| 250+ | $ 0.1446 | $ 36.15 |
| 1,000+ | $ 0.1201 | $ 120.10 |
| 2,500+ | $ 0.1117 | $ 279.25 |
| 7,500+ | $ 0.1067 | $ 800.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | XINLUDA | |
| Packaging | MSOP-8 | |
| Output Power | - | |
| Type of Power Amplifier | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | XINLUDA | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Power | - | |
| Type of Power Amplifier | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



