LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC165D,653 product image
  • 74HC165D,653 thumbnail 1
  • 74HC165D,653 thumbnail 2
  • 74HC165D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC165D,653

Manufacturer
NexperiaAsian Brands
MPN
74HC165D,653
LCSC Part #
C5613
Packaging
SOIC-16
Customer #
Key Attributes
-40℃~+125℃ 2V~6V Supplementary type Parallel or Serial to Serial SOIC-16 Shift Registers RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,150
1,150 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1768$ 0.88
50+$ 0.1415$ 7.08
150+$ 0.1243$ 18.65
500+$ 0.1089$ 54.45
2,500+$ 0.1047$ 261.75
5,000+$ 0.1022$ 511.00
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingSOIC-16
Operating temperature-40℃~+125℃
Supply Voltage2V~6V
Output TypeSupplementary type
FunctionParallel or Serial to Serial