MOLEX 351500290
| Manufacturer | MOLEXAsian Brands |
| MPN | 351500290 |
| LCSC Part # | C564555 |
| Packaging | P=6.2mm |
| Customer # | |
| Key Attributes | 6.2mm 1x2P NO P=6.2mm Blade Type Power Connector Accessories |
| Datasheet | MOLEX 351500290 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Accessories | |
| Manufacturer | MOLEX | |
| Packaging | P=6.2mm | |
| Pitch | 6.2mm | |
| Holes Structure | 1x2P | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Accessories | |
| Manufacturer | MOLEX | |
| Packaging | P=6.2mm |
| Type | Description | |
|---|---|---|
| Pitch | 6.2mm | |
| Holes Structure | 1x2P | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0187 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Accessories | |
| Manufacturer | MOLEX | |
| Packaging | P=6.2mm | |
| Pitch | 6.2mm | |
| Holes Structure | 1x2P | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Accessories | |
| Manufacturer | MOLEX | |
| Packaging | P=6.2mm |
| Type | Description | |
|---|---|---|
| Pitch | 6.2mm | |
| Holes Structure | 1x2P | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

