JST Sales America1 J-SP2140(LF)(SN)
| Manufacturer | JST Sales America1Asian Brands |
| MPN | J-SP2140(LF)(SN) |
| LCSC Part # | C566977 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole D-Sub, D-Shaped Connector Contacts |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Contacts | |
| Manufacturer | JST Sales America1 |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0764 | $ 0.08 |
| 200+ | $ 0.0296 | $ 5.92 |
| 500+ | $ 0.0286 | $ 14.30 |
| 1,000+ | $ 0.0281 | $ 28.10 |
Standard Packaging10000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Contacts | |
| Manufacturer | JST Sales America1 | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Contacts | |
| Manufacturer | JST Sales America1 |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

