HONGLITRONIC HL-304S33YD
| Manufacturer | |
| MPN | HL-304S33YD |
| LCSC Part # | C568937 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 72mW 40° 250mcd Yellow Diffused Plug-in 586nm~592nm Yellow Light 20mA -30℃~+80℃ 2.4V Through Hole,D=3mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 72mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Luminous Intensity | 250mcd | |
| Lens Color | Yellow Diffused | |
| Mounting Sytle | Plug-in | |
| Dominant Wavelength | 586nm~592nm | |
| Diode Configuration | - | |
| Emitted Color | Yellow Light | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Voltage (VF) | 2.4V | |
| Peak Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 72mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Luminous Intensity | 250mcd | |
| Lens Color | Yellow Diffused | |
| Mounting Sytle | Plug-in |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 586nm~592nm | |
| Diode Configuration | - | |
| Emitted Color | Yellow Light | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Voltage (VF) | 2.4V | |
| Peak Wavelength | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 22,890
22,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0387 | $ 0.39 |
| 100+ | $ 0.0312 | $ 3.12 |
| 300+ | $ 0.0275 | $ 8.25 |
| 1,000+ | $ 0.0235 | $ 23.50 |
| 5,000+ | $ 0.0212 | $ 106.00 |
| 10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 72mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Luminous Intensity | 250mcd | |
| Lens Color | Yellow Diffused | |
| Mounting Sytle | Plug-in | |
| Dominant Wavelength | 586nm~592nm | |
| Diode Configuration | - | |
| Emitted Color | Yellow Light | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Voltage (VF) | 2.4V | |
| Peak Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 72mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Luminous Intensity | 250mcd | |
| Lens Color | Yellow Diffused | |
| Mounting Sytle | Plug-in |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 586nm~592nm | |
| Diode Configuration | - | |
| Emitted Color | Yellow Light | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Voltage (VF) | 2.4V | |
| Peak Wavelength | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



