Amphenol ICC AT62-16-0122
| Manufacturer | Amphenol ICCAsian Brands |
| MPN | AT62-16-0122 |
| LCSC Part # | C569107 |
| Packaging | - |
| Customer # | |
| Key Attributes | Multi Purpose RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Finish | - |
| Type | Description | |
|---|---|---|
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 46
46 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4488 | $ 0.45 |
| 10+ | $ 0.3588 | $ 3.59 |
| 30+ | $ 0.3212 | $ 9.64 |
| 100+ | $ 0.2732 | $ 27.32 |
| 500+ | $ 0.2522 | $ 126.10 |
| 1,000+ | $ 0.2252 | $ 225.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Finish | - |
| Type | Description | |
|---|---|---|
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



