TDPOWER TDK20-24S15MW
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK20-24S15MW |
| LCSC Part # | C570783 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 15V 1.33A 9V~36V 20W DC-DC 88%~90% Through Hole DC DC Converters |
| Datasheet | TDPOWER TDK20-24S15MW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 15V | |
| Output Current (Max) | 1.33A | |
| Input Voltage(DC) | 9V~36V | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 88%~90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 15V | |
| Output Current (Max) | 1.33A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 9V~36V | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 88%~90% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 105
105 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0233 | $ 9.02 |
| 10+ | $ 8.1573 | $ 81.57 |
| 30+ | $ 7.0617 | $ 211.85 |
| 100+ | $ 6.6459 | $ 664.59 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 15V | |
| Output Current (Max) | 1.33A | |
| Input Voltage(DC) | 9V~36V | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 88%~90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 15V | |
| Output Current (Max) | 1.33A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 9V~36V | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 88%~90% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



