LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TAS3-5-WEDT product image
  • TAS3-5-WEDT thumbnail 1
  • TAS3-5-WEDT thumbnail 2
  • TAS3-5-WEDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TAS3-5-WEDT

Manufacturer
TDPOWERAsian Brands
MPN
TAS3-5-WEDT
LCSC Part #
C570795
Packaging
Through Hole
Customer #
Key Attributes
5.05V 600mA 3W AC-DC 70% Through Hole AC DC Converters
DatasheetTDPOWER TAS3-5-WEDT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6206$ 2.62
10+$ 2.2844$ 22.84
30+$ 2.0863$ 62.59
100+$ 1.7861$ 178.61
500+$ 1.693$ 846.50
1,000+$ 1.651$ 1651.00
Standard Packaging60/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole
Output Voltage5.05V
Output Current (Max)600mA
Input Voltage(DC)-
Output Power3W
Function-
Conversion TypeAC-DC
Conversion Efficiency70%