Everlight Elec IR928-6C(6-1)
| Manufacturer | Everlight ElecAsian Brands |
| MPN | IR928-6C(6-1) |
| LCSC Part # | C57092 |
| Packaging | Through Hole,L=4.6mm |
| Customer # | |
| Key Attributes | Through Hole,L=4.6mm LED Emitters - Infrared, UV, Visible |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,L=4.6mm | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,L=4.6mm | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 760
760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0387 | $ 0.39 |
| 100+ | $ 0.0321 | $ 3.21 |
| 300+ | $ 0.0288 | $ 8.64 |
| 1,000+ | $ 0.0263 | $ 26.30 |
| 5,000+ | $ 0.0243 | $ 121.50 |
| 10,000+ | $ 0.0233 | $ 233.00 |
| 20,000+ | $ 0.0231 | $ 462.00 |
| 40,000+ | $ 0.0229 | $ 916.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,L=4.6mm | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,L=4.6mm | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
C57092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



