TDPOWER TAS20-5-WH
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAS20-5-WH |
| LCSC Part # | C570980 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 4A 20W AC-DC 84% Through Hole AC DC Converters |
| Datasheet | TDPOWER TAS20-5-WH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 4A | |
| Input Voltage(DC) | - | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 4A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | - | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5195 | $ 7.52 |
| 10+ | $ 6.799 | $ 67.99 |
| 30+ | $ 6.0651 | $ 181.95 |
| 100+ | $ 5.7184 | $ 571.84 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 4A | |
| Input Voltage(DC) | - | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Output Current (Max) | 4A |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | - | |
| Output Power | 20W | |
| Function | - | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 84% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



