TE Connectivity 1-485893-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 1-485893-1 |
| LCSC Part # | C573478 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 1x13P 13 NO P=2.54mm FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature Range | - | |
| Pitch | 2.54mm | |
| Holes Structure | 1x13P | |
| Reference Series | - | |
| Number of PINs Per Row | 13 | |
| Row Spacing | - | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature Range | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x13P | |
| Reference Series | - | |
| Number of PINs Per Row | 13 | |
| Row Spacing | - | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1224 | $ 4.12 |
| 10+ | $ 3.6141 | $ 36.14 |
| 30+ | $ 3.3107 | $ 99.32 |
| 100+ | $ 2.7326 | $ 273.26 |
| 500+ | $ 2.5915 | $ 1295.75 |
| 1,000+ | $ 2.5278 | $ 2527.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature Range | - | |
| Pitch | 2.54mm | |
| Holes Structure | 1x13P | |
| Reference Series | - | |
| Number of PINs Per Row | 13 | |
| Row Spacing | - | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Operating Temperature Range | - | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x13P | |
| Reference Series | - | |
| Number of PINs Per Row | 13 | |
| Row Spacing | - | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



