Chau Light ZIRM-5042B-42-Z2
| Manufacturer | Chau LightAsian Brands |
| MPN | ZIRM-5042B-42-Z2 |
| LCSC Part # | C575386 |
| Packaging | SMD-3P,4.2x5mm |
| Customer # | |
| Key Attributes | 220uA -25℃~+85℃ 30mW 2.7V~5.5V SMD-3P,4.2x5mm Photo Detectors - Remote Receiver |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Chau Light | |
| Packaging | SMD-3P,4.2x5mm | |
| Center Frequency | - | |
| Transmission Distance | - | |
| Half Angle | - | |
| Supply Current | 220uA | |
| Operating Temperature | -25℃~+85℃ | |
| Power Consumption | 30mW | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Chau Light | |
| Packaging | SMD-3P,4.2x5mm | |
| Center Frequency | - | |
| Transmission Distance | - |
| Type | Description | |
|---|---|---|
| Half Angle | - | |
| Supply Current | 220uA | |
| Operating Temperature | -25℃~+85℃ | |
| Power Consumption | 30mW | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2207 | $ 1.10 |
| 50+ | $ 0.1765 | $ 8.83 |
| 150+ | $ 0.1576 | $ 23.64 |
| 500+ | $ 0.134 | $ 67.00 |
| 2,000+ | $ 0.1235 | $ 247.00 |
| 4,000+ | $ 0.1172 | $ 468.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Chau Light | |
| Packaging | SMD-3P,4.2x5mm | |
| Center Frequency | - | |
| Transmission Distance | - | |
| Half Angle | - | |
| Supply Current | 220uA | |
| Operating Temperature | -25℃~+85℃ | |
| Power Consumption | 30mW | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Chau Light | |
| Packaging | SMD-3P,4.2x5mm | |
| Center Frequency | - | |
| Transmission Distance | - |
| Type | Description | |
|---|---|---|
| Half Angle | - | |
| Supply Current | 220uA | |
| Operating Temperature | -25℃~+85℃ | |
| Power Consumption | 30mW | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



