TOSHIBA TLP116A(TPL,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP116A(TPL,E |
| LCSC Part # | C576215 |
| Packaging | SOP-5-4.4mm |
| Customer # | |
| Key Attributes | 20Mbit/s 60ns,60ns 4.5V~5.5V 3.75kV 10kV/us DC SOP-5-4.4mm Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-4.4mm | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 60ns,60ns | |
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 10kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-4.4mm | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 60ns,60ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 10kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 519
519 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3696 | $ 1.37 |
| 10+ | $ 1.1811 | $ 11.81 |
| 30+ | $ 1.0762 | $ 32.29 |
| 100+ | $ 0.9592 | $ 95.92 |
| 500+ | $ 0.906 | $ 453.00 |
| 1,000+ | $ 0.8832 | $ 883.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-4.4mm | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 60ns,60ns | |
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 10kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-4.4mm | |
| Data Rate | 20Mbit/s | |
| Propagation Delay tpLH/tpHL | 60ns,60ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 10kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



