Pulse Elec PA1005.125NLT
| Manufacturer | |
| MPN | PA1005.125NLT |
| LCSC Part # | C581385 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 20kHz ~ 1MHz 0.75mΩ 6.5Ω SMD Current Transformers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Pulse Elec | |
| Packaging | SMD | |
| Current Ratio | - | |
| Secondary Side Inductance | - | |
| Frequency Range | 20kHz ~ 1MHz | |
| Current Rating | - | |
| DCR Primary Side (Max) | 0.75mΩ | |
| DCR Secondary Side (Max) | 6.5Ω | |
| High Potential | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Pulse Elec | |
| Packaging | SMD | |
| Current Ratio | - | |
| Secondary Side Inductance | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20kHz ~ 1MHz | |
| Current Rating | - | |
| DCR Primary Side (Max) | 0.75mΩ | |
| DCR Secondary Side (Max) | 6.5Ω | |
| High Potential | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8386 | $ 1.84 |
| 200+ | $ 0.7119 | $ 142.38 |
| 500+ | $ 0.6868 | $ 343.40 |
| 900+ | $ 0.6742 | $ 606.78 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Pulse Elec | |
| Packaging | SMD | |
| Current Ratio | - | |
| Secondary Side Inductance | - | |
| Frequency Range | 20kHz ~ 1MHz | |
| Current Rating | - | |
| DCR Primary Side (Max) | 0.75mΩ | |
| DCR Secondary Side (Max) | 6.5Ω | |
| High Potential | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Pulse Elec | |
| Packaging | SMD | |
| Current Ratio | - | |
| Secondary Side Inductance | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 20kHz ~ 1MHz | |
| Current Rating | - | |
| DCR Primary Side (Max) | 0.75mΩ | |
| DCR Secondary Side (Max) | 6.5Ω | |
| High Potential | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

