Capxon International Elec KM2R2M400E110A
| Manufacturer | Capxon International ElecAsian Brands |
| MPN | KM2R2M400E110A |
| LCSC Part # | C59395 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | 11mm 2.5mm 400V 2.2uF 2000hrs@105℃ ±20% Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors |
| Datasheet | Capxon International Elec KM2R2M400E110A |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D6.3xL11mm | |
| L | 11mm | |
| Lead Spacing | 2.5mm | |
| Rated Voltage | 400V | |
| Capacitance | 2.2uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D6.3xL11mm | |
| L | 11mm | |
| Lead Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 400V | |
| Capacitance | 2.2uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 230
230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: PieceSamples: 20
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402 | $ 0.40 |
| 100+ | $ 0.0327 | $ 3.27 |
| 300+ | $ 0.029 | $ 8.70 |
| 1,000+ | $ 0.0262 | $ 26.20 |
| 5,000+ | $ 0.0239 | $ 119.50 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D6.3xL11mm | |
| L | 11mm | |
| Lead Spacing | 2.5mm | |
| Rated Voltage | 400V | |
| Capacitance | 2.2uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D6.3xL11mm | |
| L | 11mm | |
| Lead Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 400V | |
| Capacitance | 2.2uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF2R2M400F115ECA | Capxon International Elec | Through Hole,D8xL11.5mm | 5,170 | $ 0.0512 |



