Nexperia 74HC573PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74HC573PW,118 |
| LCSC Part # | C5944 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~6V D-Typelocking Latch 74HC Tri-State 7.8mA 7.8mA 14ns TSSOP-20 Latches RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~6V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74HC | |
| OperatingTemperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Source Current | 7.8mA | |
| Sink Current | 7.8mA | |
| Propagation Delay | 14ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~6V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74HC |
| Type | Description | |
|---|---|---|
| OperatingTemperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Source Current | 7.8mA | |
| Sink Current | 7.8mA | |
| Propagation Delay | 14ns |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,480
7,480 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2969 | $ 1.48 |
| 50+ | $ 0.2406 | $ 12.03 |
| 150+ | $ 0.2164 | $ 32.46 |
| 500+ | $ 0.1862 | $ 93.10 |
| 2,500+ | $ 0.1678 | $ 419.50 |
| 5,000+ | $ 0.1597 | $ 798.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~6V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74HC | |
| OperatingTemperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Source Current | 7.8mA | |
| Sink Current | 7.8mA | |
| Propagation Delay | 14ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Supply Voltage | 2V~6V | |
| Logic Type | D-Typelocking Latch | |
| Series | 74HC |
| Type | Description | |
|---|---|---|
| OperatingTemperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Source Current | 7.8mA | |
| Sink Current | 7.8mA | |
| Propagation Delay | 14ns |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



