Kyocera AVX 009155004201006
| Manufacturer | Kyocera AVXAsian Brands |
| MPN | 009155004201006 |
| LCSC Part # | C597783 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Blade/Spring Clip Connector -40℃~+125℃ SMD Spring Loaded |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+125℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+125℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7285 | $ 4.73 |
| 200+ | $ 1.8308 | $ 366.16 |
| 500+ | $ 1.7663 | $ 883.15 |
| 1,000+ | $ 1.7349 | $ 1734.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+125℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+125℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

