LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS(Hirose) DF37NB-10DS-0.4V(51) product image
  • DF37NB-10DS-0.4V(51) thumbnail 1
  • DF37NB-10DS-0.4V(51) thumbnail 2
  • DF37NB-10DS-0.4V(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS(Hirose) DF37NB-10DS-0.4V(51)

Manufacturer
HRS(Hirose)Asian Brands
MPN
DF37NB-10DS-0.4V(51)
LCSC Part #
C597921
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
0.4mm 10 -35℃~+85℃ Female 300mA SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,070
13,070 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.68
50+$ 0.1115$ 5.58
150+$ 0.0997$ 14.96
500+$ 0.0908$ 45.40
2,500+$ 0.0807$ 201.75
5,000+$ 0.0772$ 386.00
Standard Packaging8000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS(Hirose)
PackagingSMD,P=0.4mm
Pitch0.4mm
Number of Pins10
Operating Temperature Range-35℃~+85℃
GenderFemale
Current Rating (Max)300mA

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.