HRS(Hirose) DF40C-60DS-0.4V(51)
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | DF40C-60DS-0.4V(51) |
| LCSC Part # | C597938 |
| Packaging | SMD,P=0.4mm |
| Customer # | |
| Key Attributes | 0.4mm 60 -35℃~+85℃ Female 300mA SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | HRS(Hirose) DF40C-60DS-0.4V(51) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.4mm | |
| Pitch | 0.4mm | |
| Number of Pins | 60 | |
| Operating Temperature Range | -35℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.4mm | |
| Pitch | 0.4mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 60 | |
| Operating Temperature Range | -35℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 484
484 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4998 | $ 0.50 |
| 10+ | $ 0.4098 | $ 4.10 |
| 30+ | $ 0.3723 | $ 11.17 |
| 100+ | $ 0.3242 | $ 32.42 |
| 500+ | $ 0.2927 | $ 146.35 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.4mm | |
| Pitch | 0.4mm | |
| Number of Pins | 60 | |
| Operating Temperature Range | -35℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.4mm | |
| Pitch | 0.4mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 60 | |
| Operating Temperature Range | -35℃~+85℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



