TDK B59641A115A62
| Manufacturer | TDKAsian Brands |
| MPN | B59641A115A62 |
| LCSC Part # | C598631 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0603 PTC Thermistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Operating Temperature | - | |
| Power | - | |
| Resistance Tolerance | - | |
| Vmax | - | |
| Resistance @ 25℃ | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Power | - | |
| Resistance Tolerance | - | |
| Vmax | - | |
| Resistance @ 25℃ | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,785
6,785 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2435 | $ 1.22 |
| 50+ | $ 0.1988 | $ 9.94 |
| 150+ | $ 0.1796 | $ 26.94 |
| 500+ | $ 0.1556 | $ 77.80 |
| 2,500+ | $ 0.145 | $ 362.50 |
| 5,000+ | $ 0.1386 | $ 693.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Operating Temperature | - | |
| Power | - | |
| Resistance Tolerance | - | |
| Vmax | - | |
| Resistance @ 25℃ | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Power | - | |
| Resistance Tolerance | - | |
| Vmax | - | |
| Resistance @ 25℃ | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



