Micron Tech MT40A512M16LY-075:E TR
| Manufacturer | |
| MPN | MT40A512M16LY-075:E TR |
| LCSC Part # | C598779 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | FBGA-96 DDR SDRAM RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 132
132 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6894 | $ 5.69 |
| 10+ | $ 5.051 | $ 50.51 |
| 30+ | $ 4.6421 | $ 139.26 |
| 100+ | $ 4.2469 | $ 424.69 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



