Amphenol ICC HM2R70PA5108N9LF
| Manufacturer | Amphenol ICCAsian Brands |
| MPN | HM2R70PA5108N9LF |
| LCSC Part # | C599365 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | 2mm 132 -55℃~+125℃ Shrouded Through Hole,Right Angle,P=2mm Hard Metric, Standard |
| Datasheet | Amphenol ICC HM2R70PA5108N9LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Pins | 132 | |
| Operating Temperature Range | -55℃~+125℃ | |
| Mounting Style | Shrouded | |
| Gender | - | |
| Current Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Pins | 132 |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -55℃~+125℃ | |
| Mounting Style | Shrouded | |
| Gender | - | |
| Current Rating (Max) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 26
26 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1755 | $ 4.18 |
| 10+ | $ 3.6854 | $ 36.85 |
| 36+ | $ 3.1301 | $ 112.68 |
| 108+ | $ 2.8358 | $ 306.27 |
| 360+ | $ 2.6992 | $ 971.71 |
| 1,080+ | $ 2.637 | $ 2847.96 |
Standard Packaging36/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Pins | 132 | |
| Operating Temperature Range | -55℃~+125℃ | |
| Mounting Style | Shrouded | |
| Gender | - | |
| Current Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol ICC | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Number of Pins | 132 |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -55℃~+125℃ | |
| Mounting Style | Shrouded | |
| Gender | - | |
| Current Rating (Max) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



