BORN BTC351N
| Manufacturer | BORNAsian Brands |
| MPN | BTC351N |
| LCSC Part # | C600778 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2kA 350V 1pF ±30% 1812 Gas Discharge Tube Arresters (GDT) |
| Datasheet | BORN BTC351N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Nominal Impulse Discharge Current | 2kA | |
| DC Spark-over Voltage | 350V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Nominal Impulse Discharge Current | 2kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 350V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,600
3,600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1648 | $ 0.82 |
| 30+ | $ 0.1342 | $ 4.03 |
| 250+ | $ 0.1211 | $ 30.28 |
| 1,000+ | $ 0.1047 | $ 104.70 |
| 2,500+ | $ 0.0874 | $ 218.50 |
| 7,500+ | $ 0.0831 | $ 623.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Nominal Impulse Discharge Current | 2kA | |
| DC Spark-over Voltage | 350V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BORN | |
| Packaging | 1812 | |
| Nominal Impulse Discharge Current | 2kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 350V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



