UMAX 91302-42-067RDM
| Manufacturer | UMAXAsian Brands |
| MPN | 91302-42-067RDM |
| LCSC Part # | C601195 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 67 M.2 0.5mm -40℃~+80℃ SMD,P=0.5mm Centronics Connectors |
| Datasheet | UMAX 91302-42-067RDM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Height Above Board | 4.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 260℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Height Above Board | 4.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 260℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 272
272 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.543 | $ 1.54 |
| 10+ | $ 1.3403 | $ 13.40 |
| 30+ | $ 1.2128 | $ 36.38 |
| 100+ | $ 0.9921 | $ 99.21 |
| 750+ | $ 0.9336 | $ 700.20 |
| 1,500+ | $ 0.8826 | $ 1323.90 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Height Above Board | 4.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 260℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Height Above Board | 4.2mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Welding Temperature (Max) | 260℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



