LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMAX 91302-85-067RDM product image
  • 91302-85-067RDM thumbnail 1
  • 91302-85-067RDM thumbnail 2
  • 91302-85-067RDM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMAX 91302-85-067RDM

Manufacturer
UMAXAsian Brands
MPN
91302-85-067RDM
LCSC Part #
C601196
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
67 M.2 0.5mm -40℃~+80℃ SMD,P=0.5mm Centronics Connectors
DatasheetUMAX 91302-85-067RDM
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 535
535 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6225$ 1.62
10+$ 1.3974$ 13.97
30+$ 1.2563$ 37.69
100+$ 1.0387$ 103.87
350+$ 0.9726$ 340.41
1,050+$ 0.9171$ 962.96
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerUMAX
PackagingSMD,P=0.5mm
Number of Pins67
Connector TypeM.2
Contact MaterialCopper Alloy
Contact PlatingGold
Height Above Board8.5mm
Pitch0.5mm
Operating Temperature Range-40℃~+80℃
Welding Temperature (Max)260℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.