LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 321010RG0ABK00A02 product image
  • 321010RG0ABK00A02 thumbnail 1
  • 321010RG0ABK00A02 thumbnail 2
  • 321010RG0ABK00A02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JILN 321010RG0ABK00A02

Manufacturer
JILNAsian Brands
MPN
321010RG0ABK00A02
LCSC Part #
C601950
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm Shrouded Gold Brass Push - Pull 2.54mm Through Hole,Right Angle,P=2.54mm Free Hanging, Panel Mount
DatasheetJILN 321010RG0ABK00A02
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,210
2,210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0318$ 0.32
260+$ 0.0309$ 8.03
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJILN
PackagingThrough Hole,Right Angle,P=2.54mm
Row Spacing2.54mm
Holder TypeShrouded
Contact PlatingGold
Contact MaterialBrass
Connector TypePush - Pull
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.