Shenzhen lanson Elec TC135
| Manufacturer | Shenzhen lanson ElecAsian Brands |
| MPN | TC135 |
| LCSC Part # | C605192 |
| Packaging | - |
| Customer # | |
| Key Attributes | 135℃ 250V 2A 180℃ 102℃ 131℃ TC Thermal Cutoffs (Thermal Fuses) |
| Datasheet | Shenzhen lanson Elec TC135 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Shenzhen lanson Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 135℃ | |
| Rated Voltage | 250V | |
| Rated Current | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature Limit | 102℃ | |
| Operating Temperature | 131℃ | |
| Series | TC |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Shenzhen lanson Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 135℃ | |
| Rated Voltage | 250V |
| Type | Description | |
|---|---|---|
| Rated Current | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature Limit | 102℃ | |
| Operating Temperature | 131℃ | |
| Series | TC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0635 | $ 0.64 |
| 100+ | $ 0.0526 | $ 5.26 |
| 500+ | $ 0.0471 | $ 23.55 |
| 1,000+ | $ 0.043 | $ 43.00 |
| 5,000+ | $ 0.0398 | $ 199.00 |
| 10,000+ | $ 0.0381 | $ 381.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Shenzhen lanson Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 135℃ | |
| Rated Voltage | 250V | |
| Rated Current | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature Limit | 102℃ | |
| Operating Temperature | 131℃ | |
| Series | TC |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Shenzhen lanson Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 135℃ | |
| Rated Voltage | 250V |
| Type | Description | |
|---|---|---|
| Rated Current | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature Limit | 102℃ | |
| Operating Temperature | 131℃ | |
| Series | TC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



