Nexperia 74LVC1G17GV,125
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LVC1G17GV,125 |
| LCSC Part # | C6076 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ Push Pull SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,535
2,535 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0766 | $ 3.83 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0613 | $ 30.65 |
| 3,000+ | $ 0.0544 | $ 163.20 |
| 6,000+ | $ 0.0517 | $ 310.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | 32mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 74LVC1G17GV-Q100,1 | Nexperia | Similar | SC-74A | 100 | $ 0.0973 | ||
| 74LVC1G17QW5-7 | Diodes Incorporated | Similar | SOT-25-5 | 100 | $ 0.056 | ||
| AIP74LVC1G17GB235.TR | Wuxi I-core Elec | Similar | SOT-23-5 | 100 | $ 0.0668 | ||
| 74LVC1G125GV,125 | Nexperia | Similar | SOT-753 | 2,140 | $ 0.0886 | ||
| 74LVC1G06GV-Q100H | Nexperia | Similar | SC-74A | 100 | $ 0.081 |



