XKB Connection SS22E01L6
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS22E01L6 |
| LCSC Part # | C609836 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 300mA Straight DPDT 5.5mm 50V 50V 11mm 6.2mm 300mA PCPin 10000 Rectangular columnar -40℃~+85℃ Black Through Hole Slide Switches |
| Datasheet | XKB Connection SS22E01L6 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Straight | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | 50V | |
| Voltage Rating (DC) | 50V | |
| Switch Length | 11mm | |
| Switch Width | 6.2mm | |
| Current Rating (AC) | 300mA | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Straight | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | 50V | |
| Voltage Rating (DC) | 50V |
| Type | Description | |
|---|---|---|
| Switch Length | 11mm | |
| Switch Width | 6.2mm | |
| Current Rating (AC) | 300mA | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 780
780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1152 | $ 0.58 |
| 50+ | $ 0.0937 | $ 4.69 |
| 150+ | $ 0.083 | $ 12.45 |
| 1,000+ | $ 0.0749 | $ 74.90 |
| 2,000+ | $ 0.0685 | $ 137.00 |
| 5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Straight | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | 50V | |
| Voltage Rating (DC) | 50V | |
| Switch Length | 11mm | |
| Switch Width | 6.2mm | |
| Current Rating (AC) | 300mA | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Current Rating (DC) | 300mA | |
| Mounting Style | Straight | |
| Circuit | DPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating (AC) | 50V | |
| Voltage Rating (DC) | 50V |
| Type | Description | |
|---|---|---|
| Switch Length | 11mm | |
| Switch Width | 6.2mm | |
| Current Rating (AC) | 300mA | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



