Microchip Tech2222 47C16-E/ST
| Manufacturer | |
| MPN | 47C16-E/ST |
| LCSC Part # | C610314 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Specialized Memory - Modules, Cards RoHS |
| Datasheet | Microchip Tech2222 47C16-E/ST |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Specialized Memory - Modules, Cards | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Specialized Memory - Modules, Cards | |
| Manufacturer | Microchip Tech2222 |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0403 | $ 1.04 |
| 200+ | $ 0.4023 | $ 80.46 |
| 500+ | $ 0.3882 | $ 194.10 |
| 1,000+ | $ 0.3819 | $ 381.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Specialized Memory - Modules, Cards | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Specialized Memory - Modules, Cards | |
| Manufacturer | Microchip Tech2222 |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 47C16T-I/ST | Microchip Tech2222 | TSSOP-8-3.0mm | 100 | $ 0.4715 |

