USAKRO UK-B0202-G13-160
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B0202-G13-160 |
| LCSC Part # | C620310 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | NO Round Button Straight SPST 6mm 160gf@±50gf 100000 12V 100MΩ -20℃~+70℃ 6mm 13mm PCPin No Black 50mA Through Hole Tactile Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Straight | |
| Circuit | SPST | |
| Switch Length | 6mm | |
| Operating Force | 160gf@±50gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Switch Width | 6mm | |
| Switch Height | 13mm | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Straight | |
| Circuit | SPST | |
| Switch Length | 6mm | |
| Operating Force | 160gf@±50gf | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Switch Width | 6mm | |
| Switch Height | 13mm | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 360
360 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0456 | $ 0.46 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.033 | $ 9.90 |
| 1,000+ | $ 0.0292 | $ 29.20 |
| 5,000+ | $ 0.0267 | $ 133.50 |
| 10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Straight | |
| Circuit | SPST | |
| Switch Length | 6mm | |
| Operating Force | 160gf@±50gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Switch Width | 6mm | |
| Switch Height | 13mm | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Straight | |
| Circuit | SPST | |
| Switch Length | 6mm | |
| Operating Force | 160gf@±50gf | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -20℃~+70℃ | |
| Switch Width | 6mm | |
| Switch Height | 13mm | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



