Microchip Tech2222 MCP2155T-I/SO
| Manufacturer | |
| MPN | MCP2155T-I/SO |
| LCSC Part # | C631461 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | -40℃~+125℃ 3V~5.5V SOIC-18-300mil IrDA Transceiver Modules |
| Datasheet | Microchip Tech2222 MCP2155T-I/SO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-18-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4613 | $ 4.46 |
| 200+ | $ 1.727 | $ 345.40 |
| 500+ | $ 1.6658 | $ 832.90 |
| 1,100+ | $ 1.6359 | $ 1799.49 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-18-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

