LCSC 1.2Ω (1R20) ±1%
| Manufacturer | LCSCAsian Brands |
| MPN | 1.2Ω (1R20) ±1% |
| LCSC Part # | C635 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 0201 6nd |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/2nd/3nd/4nd/5nd/6nd | |
| Manufacturer | LCSC | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Category | Audio Products/2nd/3nd/4nd/5nd/6nd | |
| Manufacturer | LCSC |
| Type | Description | |
|---|---|---|
| Packaging | 0201 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
Standard Packaging5000/Full |
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/2nd/3nd/4nd/5nd/6nd | |
| Manufacturer | LCSC | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Category | Audio Products/2nd/3nd/4nd/5nd/6nd | |
| Manufacturer | LCSC |
| Type | Description | |
|---|---|---|
| Packaging | 0201 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

