Microchip Tech2222 MCP2150-I/SS
| Manufacturer | |
| MPN | MCP2150-I/SS |
| LCSC Part # | C639049 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | -40℃~+125℃ 3V~5.5V SSOP-20-208mil IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 67 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4613 | $ 4.46 |
| 200+ | $ 1.727 | $ 345.40 |
| 500+ | $ 1.6658 | $ 832.90 |
| 1,000+ | $ 1.6359 | $ 1635.90 |
Standard Packaging67/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 67 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

