LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Microchip Tech2222 MCP2140A-I/P product image
Images for reference only

Microchip Tech2222 MCP2140A-I/P

Manufacturer
MPN
MCP2140A-I/P
LCSC Part #
C646741
Packaging
PDIP-18
Customer #
Key Attributes
-40℃~+125℃ 3V~5.5V PDIP-18 IrDA Transceiver Modules RoHS
DatasheetMicrochip Tech2222 MCP2140A-I/P
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1592$ 2.16
200+$ 0.836$ 167.20
500+$ 0.8062$ 403.10
1,000+$ 0.792$ 792.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/IrDA Transceiver Modules
ManufacturerMicrochip Tech2222
PackagingPDIP-18
Operating Temperature-40℃~+125℃
Supply Voltage3V~5.5V