Microchip Tech2222 MCP2155-I/P
| Manufacturer | |
| MPN | MCP2155-I/P |
| LCSC Part # | C646744 |
| Packaging | PDIP-18 |
| Customer # | |
| Key Attributes | -40℃~+125℃ 3V~5.5V PDIP-18 IrDA Transceiver Modules RoHS |
| Datasheet | Microchip Tech2222 MCP2155-I/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | PDIP-18 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | PDIP-18 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6703 | $ 4.67 |
| 200+ | $ 1.8072 | $ 361.44 |
| 500+ | $ 1.7443 | $ 872.15 |
| 1,000+ | $ 1.7129 | $ 1712.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | PDIP-18 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | PDIP-18 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

