Analog Devices AD630ARZ-RL
| Manufacturer | Analog DevicesAsian Brands |
| MPN | AD630ARZ-RL |
| LCSC Part # | C650378 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 5V~16.5V -25℃~+85℃ 110dB 4mA SOIC-20-300mil RF Misc ICs and Modules |
| Datasheet | Analog Devices AD630ARZ-RL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-20-300mil | |
| supply voltage | 5V~16.5V | |
| frequency range | - | |
| operating temperature | -25℃~+85℃ | |
| Noise Floor | - | |
| Output Power | - | |
| Gain | 110dB | |
| Supply Current | 4mA | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-20-300mil | |
| supply voltage | 5V~16.5V | |
| frequency range | - | |
| operating temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Noise Floor | - | |
| Output Power | - | |
| Gain | 110dB | |
| Supply Current | 4mA | |
| Noise Figure | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 375
375 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8012 | $ 20.80 |
| 30+ | $ 19.9283 | $ 597.85 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-20-300mil | |
| supply voltage | 5V~16.5V | |
| frequency range | - | |
| operating temperature | -25℃~+85℃ | |
| Noise Floor | - | |
| Output Power | - | |
| Gain | 110dB | |
| Supply Current | 4mA | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-20-300mil | |
| supply voltage | 5V~16.5V | |
| frequency range | - | |
| operating temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Noise Floor | - | |
| Output Power | - | |
| Gain | 110dB | |
| Supply Current | 4mA | |
| Noise Figure | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



