HD 7B013560I01
| Manufacturer | HDAsian Brands |
| MPN | 7B013560I01 |
| LCSC Part # | C654959 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF SMD3225-4P Crystals |
| Datasheet | HD 7B013560I01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 10pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,270
1,270 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0684 | $ 10.26 |
| 500+ | $ 0.062 | $ 31.00 |
| 3,000+ | $ 0.0511 | $ 153.30 |
| 6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Operating Temperature | - | |
| Load Capacitance | 10pF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



