Analog Devices ADPD188BI-ACEZR7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADPD188BI-ACEZR7 |
| LCSC Part # | C659442 |
| Packaging | LGA-24 |
| Customer # | |
| Key Attributes | 300nA 1.7V~1.9V -40℃~+85℃ LGA-24 Ambient Light, IR, UV Sensors RoHS |
| Datasheet | Analog Devices ADPD188BI-ACEZR7 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-24 | |
| Quiescent Current (Iq) | 300nA | |
| The interface type | I2C;SPI | |
| Supply Voltage | 1.7V~1.9V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-24 | |
| Quiescent Current (Iq) | 300nA | |
| The interface type | I2C;SPI |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.7V~1.9V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.7892 | $ 13.79 |
| 10+ | $ 12.3463 | $ 123.46 |
| 30+ | $ 9.2134 | $ 276.40 |
| 100+ | $ 8.4765 | $ 847.65 |
| 104+ | $ 8.3807 | $ 871.59 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-24 | |
| Quiescent Current (Iq) | 300nA | |
| The interface type | I2C;SPI | |
| Supply Voltage | 1.7V~1.9V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-24 | |
| Quiescent Current (Iq) | 300nA | |
| The interface type | I2C;SPI |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.7V~1.9V | |
| Resolution | - | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADPD188BI-ACEZRL | Analog Devices | LGA-24 | 100 | $ 5.8256 |



