Analog Devices HMC595AETR
| Manufacturer | Analog DevicesAsian Brands |
| MPN | HMC595AETR |
| LCSC Part # | C662651 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | 0Hz~3GHz -40℃~+85℃ 30dB 0.3dB SOT-26 RF Switches RoHS |
| Datasheet | Analog Devices HMC595AETR |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-26 | |
| Frequency range | 0Hz~3GHz | |
| Supply voltage | - | |
| operating temperature | -40℃~+85℃ | |
| isolation | 30dB | |
| Insertion loss | 0.3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-26 | |
| Frequency range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Supply voltage | - | |
| operating temperature | -40℃~+85℃ | |
| isolation | 30dB | |
| Insertion loss | 0.3dB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 533
533 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3367 | $ 1.34 |
| 33+ | $ 1.2956 | $ 42.75 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-26 | |
| Frequency range | 0Hz~3GHz | |
| Supply voltage | - | |
| operating temperature | -40℃~+85℃ | |
| isolation | 30dB | |
| Insertion loss | 0.3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-26 | |
| Frequency range | 0Hz~3GHz |
| Type | Description | |
|---|---|---|
| Supply voltage | - | |
| operating temperature | -40℃~+85℃ | |
| isolation | 30dB | |
| Insertion loss | 0.3dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMC595AE | Analog Devices | SOT-23-6 | 100 | $ 1.5296 | ||
| MASW-007935-TR3000 | MA/COM | SOT-26 | 100 | $ 0.7895 |



